Microchip CPSOM-MPF200T-FCSG536 Adapter Development Tool MPF200T-FCSG536 for CP-PROG-BASE

Subtotal (1 unit)*

$2,491.35

(exc. GST)

$2,740.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,491.35

*price indicative

RS Stock No.:
802-926
Mfr. Part No.:
CPSOM-MPF200T-FCSG536
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Module

Kit Classification

Development Tool

Programmable Logic Technology

FPGA

For Use With

CP-PROG-BASE

Featured Device

MPF200T-FCSG536

Kit Name

Adapter

COO (Country of Origin):
US
The Microchip System on Module Adapter Card developed by Microchip Technology to Interface with the ChipPro programmer baseboard. This hardware component is specifically designed to facilitate the manufacturing and device programming of Polar Fire MPF100 FPGAs within the 325-pin FCSG325 package.

Compatibility with the ChipPro programmer baseboard for streamlined production programming

Support for 11x11 mm FCSG325 package dimensions with 0.5 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy