Molex, Easy-On, 52435 0.5mm Pitch 24 Way Right Angle FPC Connector, ZIF Top Contact

This image is representative of the product range

Bulk discount available

Subtotal 250 units (supplied on a reel)*

$960.50

(exc. GST)

$1,056.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 495$3.842
500 +$3.732

*price indicative

Packaging Options:
RS Stock No.:
797-8824P
Mfr. Part No.:
52435-2471
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

52435

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Minimum Operating Temperature

-40°C

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 24 Circuits, Gold (Au) Contact Plating