Wurth Elektronik, 687 0.5mm Pitch 50 Way Straight FPC Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

$255.20

(exc. GST)

$280.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 245$5.104
250 - 495$4.95
500 - 1245$4.804
1250 +$4.662

*price indicative

Packaging Options:
RS Stock No.:
763-2691P
Mfr. Part No.:
687350124422
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V

Series

687

Number of Rows

1

Termination Method

Solder Pin

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.