Wurth Elektronik, 686 1 mm Pitch 14 Way FPC Connector

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
763-2604
Mfr. Part No.:
68611414122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

686

Pitch

1 mm

Number of Contacts

14

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Number of Rows

1

FPC ZIF Connectors Top Contact - Wurth


This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in Compact applications.

Wurth 1.0mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964