Omron, XF2L 0.5mm Pitch 20 Way Right Angle Female FPC Connector
- RS Stock No.:
- 731-5974
- Mfr. Part No.:
- XF2L-2035-1A
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
$3.90
(exc. GST)
$4.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.78 | $3.90 |
| 50 - 95 | $0.742 | $3.71 |
| 100 - 495 | $0.702 | $3.51 |
| 500 - 1495 | $0.664 | $3.32 |
| 1500 + | $0.624 | $3.12 |
*price indicative
- RS Stock No.:
- 731-5974
- Mfr. Part No.:
- XF2L-2035-1A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 20 | |
| Contact Material | Beryllium Copper, Nickel | |
| Pitch | 0.5mm | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | XF2L | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 20 | ||
Contact Material Beryllium Copper, Nickel | ||
Pitch 0.5mm | ||
Gender Female | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series XF2L | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Housing Material Liquid Crystal Polymer | ||
0.5mm Pitch ZIF Slide-Locking Low Profile Connector - XF2L Series
0.5mm pitch FPC ZIF connectors with a low on-board profile of 1.2 mm and single-sided contacts. These 0.5mm pitch ZIF connectors have a slide locking mechanism and a bottom wall preventing terminal exposure. These low profile 0.5mm pitch FPC ZIF connectors have LCP resin (UL94V-0) housings and sliders (balck for upper contact models and brown for lower contact models) Suitable applications for these low profile 0.5mm FPC ZIF connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.
Slide-lock mechanism to ensure secure locking
Bottom wall preventing terminal exposure
Low 1.2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row single sided contacts
Upper and lower contact models available (see note)
Bottom wall preventing terminal exposure
Low 1.2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row single sided contacts
Upper and lower contact models available (see note)
Note
Part numbers ending in *25-1A have upper contacts
Part numbers ending in *35-1A have lower contacts
Part numbers ending in *35-1A have lower contacts
Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series
