TE Connectivity, Trio-Mate 2.54mm Pitch 4 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 718-8753
- Mfr. Part No.:
- 5-520315-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-8753
- Mfr. Part No.:
- 5-520315-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Series | Trio-Mate | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Series Trio-Mate | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Housing Material PET | ||
- COO (Country of Origin):
- IN
