Wurth Elektronik, WR-FPC 0.5 mm Pitch 36 Way Horizontal Female FPC Connector, ZIF
- RS Stock No.:
- 233-9836
- Mfr. Part No.:
- 687136182122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$12,908.00
(exc. GST)
$14,199.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 233-9836
- Mfr. Part No.:
- 687136182122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 36 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | ZIF | |
| Contact Position | Dual | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 36 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type ZIF | ||
Contact Position Dual | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series WR-FPC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Dual Contact has Stamped contact type.
Insulator Material: LCP
Solder Tabs: Brass
