- RS Stock No.:
- 202-4951
- Mfr. Part No.:
- XF3M-2815-1B-R100
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 100
$473.52
(exc. GST)
$520.87
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $473.52 | $4.735 |
5 + | $426.17 | $4.262 |
*price indicative |
- RS Stock No.:
- 202-4951
- Mfr. Part No.:
- XF3M-2815-1B-R100
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Contact Material | Gold Plated |
Pitch | 0.5mm |
Mounting Type | Cable Mount |
Gender | Male |
Termination Type | Top Contact |
Body Orientation | Horizontal |
Series | XF3M |
Series Number | XF3M |
Related links
- Omron XF3M 0.5mm Pitch 37 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 29 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 35 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 34 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 7 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 15 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 6 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 13 Way Horizontal Male FPC Connector, Top Contact