- RS Stock No.:
- 179-1986
- Mfr. Part No.:
- 52852-0670
- Brand:
- Molex
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.989 | $9.89 |
250 - 490 | $0.964 | $9.64 |
500 + | $0.95 | $9.50 |
*price indicative |
- RS Stock No.:
- 179-1986
- Mfr. Part No.:
- 52852-0670
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 6 Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Termination Type | Non-ZIF |
Insertion Force | Non-ZIF |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 Vrms ac/dc |
Series Number | 52852 |
Number of Rows | 1 |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Housing Material | PPS |
Maximum Operating Temperature | +80°C |
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik 687 1 Pitch 4 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF
- Molex Bottom Contact
- Molex 52852 1mm Pitch 4 Way Right Angle FPC Connector, Bottom Contact
- Molex 52808 1mm Pitch 6 Way Straight Female FPC Connector, Vertical Contact
- Molex 52852 1mm Pitch 8 Way Right Angle Female FPC Connector,...