Molex, 52207 1mm Pitch 12 Way Right Angle Female FPC Connector, ZIF Top Contact

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-6497
Mfr. Part No.:
522071233
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

52207

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.