Molex, FFC/FPC THROUGH HOLE, 52030 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 167-1826
- Mfr. Part No.:
- 52030-1629
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-1826
- Mfr. Part No.:
- 52030-1629
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 50 V ac | |
| Series | FFC/FPC THROUGH HOLE | |
| Series Number | 52030 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 50 V ac | ||
Series FFC/FPC THROUGH HOLE | ||
Series Number 52030 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
