Wurth Elektronik, WR-FPC 1mm Pitch 10 Way Horizontal Female FPC Connector, ZIF Bottom Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$11.40

(exc. GST)

$12.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 45$2.28$11.40
50 - 245$2.21$11.05
250 - 495$2.146$10.73
500 - 995$2.08$10.40
1000 +$2.02$10.10

*price indicative

Packaging Options:
RS Stock No.:
122-5127
Mfr. Part No.:
686110148922
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Current Rating

1A

Voltage Rating

100 V ac/dc

Series

WR-FPC

Number of Rows

1

Contact Plating

Tin over Nickel

Termination Method

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.