TE Connectivity, 60234 Uninsulated Fork Terminal, 26 AWG to 22 AWG, M3.5 Stud Size
- RS Stock No.:
- 825-1928
- Mfr. Part No.:
- 60234-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save $42.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$24.50
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 6900 | $0.245 | $24.50 | - |
| 7000 - 13900 | $0.239 | $23.90 | $42.00 |
| 14000 + | $0.236 | $23.60 | $126.00 |
*price indicative
- RS Stock No.:
- 825-1928
- Mfr. Part No.:
- 60234-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 60234 | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 6.35mm | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Overall Length | 14.68mm | |
| Stud Size | M3.5 | |
| Hooked | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Thickness | 406μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 60234 | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 6.35mm | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Overall Length 14.68mm | ||
Stud Size M3.5 | ||
Hooked No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Thickness 406μm | ||
TE Connectivity Spade Tongue F Style Wire Crimp Terminals
Related links
- TE Connectivity 26 AWG to 22 AWG, M3.5 Stud Size
- TE Connectivity 12 AWG to 10 AWG, M3.5 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M3.5 Stud Size
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
- RS PRO 26 AWG to 22 AWG Yellow
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Nylon, Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
