Spade terminal red 4.3mm
- RS Stock No.:
- 283-3145
- Distrelec Article No.:
- 301-10-438
- Mfr. Part No.:
- RND 465-00660
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.102 | $10.20 |
*price indicative
- RS Stock No.:
- 283-3145
- Distrelec Article No.:
- 301-10-438
- Mfr. Part No.:
- RND 465-00660
- Brand:
- RND
Related links
- Spade terminal blue 4.3mm
- Spade terminal red 3.2mm
- Spade terminal yellow 6.4mm
- RND, RND 465 Insulated Ring Terminal, #4mm Stud Size, Red
- Ring terminal yellow 4.3mm, Vinyl
- RND RND 465 Red Insulated Female Spade Connector, Blade...
- RND RND 465 Red Insulated Female Spade Connector, Blade...
- RND RND 465 Red Insulated Female Spade Connector, Blade...