Spade terminal red 3.2mm
- RS Stock No.:
- 283-3144
- Distrelec Article No.:
- 301-10-437
- Mfr. Part No.:
- RND 465-00659
- Brand:
- RND
Price (ex. GST) Each (In a Pack of 100)
$0.09
(exc. GST)
$0.10
(inc. GST)
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.09 | $9.00 |
*price indicative
- RS Stock No.:
- 283-3144
- Distrelec Article No.:
- 301-10-437
- Mfr. Part No.:
- RND 465-00659
- Brand:
- RND
- COO (Country of Origin):
- CN
Related links
- Spade terminal red 4.3mm
- Spade terminal blue 4.3mm
- Spade terminal yellow 6.4mm
- RND, RND 465 Insulated Ring Terminal, #4mm Stud Size, Red
- RND RND 465 Red Insulated Female Spade Connector, Blade...
- RND RND 465 Red Insulated Female Spade Connector, Blade...
- RND RND 465 Red Insulated Female Spade Connector, Blade...
- RND RND 465 Red Insulated Female Spade Connector, Blade...