RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M4.5 Stud Size Nylon, Yellow
- RS Stock No.:
- 267-3953
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$76.20
(exc. GST)
$83.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.762 | $76.20 | - |
| 500 - 2400 | $0.753 | $75.30 | $4.50 |
| 2500 - 4900 | $0.729 | $72.90 | $82.50 |
| 5000 - 24900 | $0.711 | $71.10 | $255.00 |
| 25000 + | $0.585 | $58.50 | $4,425.00 |
*price indicative
- RS Stock No.:
- 267-3953
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 9mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4.5 | |
| Overall Length | 25.5mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 9mm | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4.5 | ||
Overall Length 25.5mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW

RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
