TE Connectivity, PIDG Insulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size Nylon, Blue
- RS Stock No.:
- 190-3866
- Mfr. Part No.:
- 321233
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$630.80
(exc. GST)
$693.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 February 2027
- Plus 1 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $630.80 | $0.631 | - |
| 2 - 3 | $619.98 | $0.62 | 1% |
| 4 + | $605.56 | $0.606 | 4% |
*price indicative
- RS Stock No.:
- 190-3866
- Mfr. Part No.:
- 321233
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Width | 7.54mm | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Overall Length | 19.13mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Width 7.54mm | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Overall Length 19.13mm | ||
Hooked No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 790μm | ||
TE Connectivity PIDG Spade Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp
Product Application Information
These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
