RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, 4.3 mm Stud Size PVC, Red
- RS Stock No.:
- 178-8713
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$22.00
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 02 March 2027
- Plus 4,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.22 | $22.00 | - |
| 1000 - 1900 | $0.21 | $21.00 | 4% |
| 2000 - 4900 | $0.199 | $19.90 | 9% |
| 5000 - 24900 | $0.189 | $18.90 | 14% |
| 25000 + | $0.179 | $17.90 | 18% |
*price indicative
- RS Stock No.:
- 178-8713
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 7.2mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21mm | |
| Stud Size | 4.3 mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 7.2mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21mm | ||
Stud Size 4.3 mm | ||
Hooked No | ||
Colour Red | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 750μm | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated spade connector has overall length of 21mm with thickness of 0.75mm and wire size of 16AWG.
Colour: Red
Maximum Temperature Range: 105°C
