TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size PVC, Blue
- RS Stock No.:
- 165-0569
- Mfr. Part No.:
- 326741
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $309.25
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$618.45
(exc. GST)
$680.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $618.45 | $0.618 | - |
| 5 + | $556.60 | $0.557 | $309.25 |
*price indicative
- RS Stock No.:
- 165-0569
- Mfr. Part No.:
- 326741
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 7.54mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Stud Size | M4 | |
| Overall Length | 19.43mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 7.54mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Stud Size M4 | ||
Overall Length 19.43mm | ||
Hooked No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 790μm | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
