TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 12 AWG to 10 AWG, M4 Stud Size Vinyl, Yellow
- RS Stock No.:
- 164-1521
- Mfr. Part No.:
- 165015-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$424.00
(exc. GST)
$466.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 25 January 2027
- Plus 5,000 unit(s) shipping from 08 February 2027
- Plus 5,000 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.848 | $424.00 |
| 1000 - 1500 | $0.827 | $413.50 |
| 2000 + | $0.814 | $407.00 |
*price indicative
- RS Stock No.:
- 164-1521
- Mfr. Part No.:
- 165015-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 8mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6.6mm² | |
| Stud Size | M4 | |
| Overall Length | 30.98mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 8mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6.6mm² | ||
Stud Size M4 | ||
Overall Length 30.98mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 790μm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 16 AWG to 14 AWG Blue
- RS PRO Insulated Crimp Spade Connector M4 Stud Size Vinyl, Yellow
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 22 AWG to 16 AWG Red
