HellermannTyton, 2S3 Insulated Fork Terminal, 15 AWG to 13 AWG, 5.3 mm Stud Size Polyvinyl Chloride, Blue
- RS Stock No.:
- 850-090
- Mfr. Part No.:
- 2S5
- Brand:
- HellermannTyton
N
Subtotal (100 units, in packs of 100)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.41 | $0.104 |
*price indicative
- RS Stock No.:
- 850-090
- Mfr. Part No.:
- 2S5
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | 2S3 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8mm | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 15AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 22mm | |
| Stud Size | 5.3 mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series 2S3 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8mm | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 15AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 22mm | ||
Stud Size 5.3 mm | ||
Hooked No | ||
Colour Blue | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
