HellermannTyton, SD5-4 Insulated Fork Terminal, 12 AWG to 10 AWG, 4.3 mm Stud Size Polyvinyl Chloride, Yellow
- RS Stock No.:
- 850-075
- Mfr. Part No.:
- SD5-4
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$18.65
(exc. GST)
$20.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.65 | $0.373 |
*price indicative
- RS Stock No.:
- 850-075
- Mfr. Part No.:
- SD5-4
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | SD5-4 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8.2mm | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26.2mm | |
| Stud Size | 4.3 mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series SD5-4 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8.2mm | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26.2mm | ||
Stud Size 4.3 mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
