Panasonic PCB Mount Force Guided Relay, 48V dc Coil Voltage, 6 Pole, 4PST, DPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
699-6180
Mfr. Part No.:
SFN4D-DC48V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

48V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Number of Poles

6

Coil Resistance

5.486 kΩ

Switching Current

8A

Coil Power

420mW

Maximum Switching Current AC

8 A

Maximum Switching Current DC

8 A

Maximum Switching Voltage DC

500V

Maximum Switching Voltage AC

500V

Terminal Type

Through Hole

Standards Met

EN 61810-1

Contact Material

Gold Plated

Series

SFN4D

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+92°C

Isolation Coil To Contact

5kV rms

Length

53.3mm

Height

14.5mm

Life

10000000 (Electrical) cycles

Depth

33mm

COO (Country of Origin):
DE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy