TE Connectivity PCB Force Guided Relay, 24 V dc Coil Voltage, 6-Pole
- RS Stock No.:
- 680-4230
- Mfr. Part No.:
- SR6ZC024
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$236.96
(exc. GST)
$260.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $236.96 |
*price indicative
- RS Stock No.:
- 680-4230
- Mfr. Part No.:
- SR6ZC024
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Number of Poles | 6 | |
| Coil Resistance | 480Ω | |
| Coil Power | 1200mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 50°C | |
| Depth | 46mm | |
| Length | 87mm | |
| Height | 58mm | |
| Isolation Coil To Contact | 2kVrms | |
| Series | SR6 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Number of Poles 6 | ||
Coil Resistance 480Ω | ||
Coil Power 1200mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 50°C | ||
Depth 46mm | ||
Length 87mm | ||
Height 58mm | ||
Isolation Coil To Contact 2kVrms | ||
Series SR6 | ||
Contact Material Silver Alloy | ||
Safety Relay SR6 Z Series
8A 6 pole
24Vdc or 230Vac Coil
DIN rail mount
Contact material; AgSnO2
Mechanical life operations; 10 x 106
Ambient temperature range; -25 to +50°C
Forced guided contacts to EN50205
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 3PDT
- Omron PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
