Kern MAP 80K1 Force Gauge, Range: MAP, Resolution: 100 g
- RS Stock No.:
- 899-243
- Mfr. Part No.:
- MAP 80K1
- Brand:
- Kern
N
Subtotal (1 unit)*
$613.27
(exc. GST)
$674.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.27 |
*price indicative
- RS Stock No.:
- 899-243
- Mfr. Part No.:
- MAP 80K1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Resolution | 100 g | |
| Units Measured | kg | |
| Battery Life | 53h | |
| Display Type | LCD | |
| Battery Type | CR2450 | |
| Plug Type | AUS | |
| Power Source | Battery | |
| Weight | 350g | |
| Standards/Approvals | CE | |
| Width | 102mm | |
| Length | 55mm | |
| Height | 212mm | |
| Series | MAP | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Resolution 100 g | ||
Units Measured kg | ||
Battery Life 53h | ||
Display Type LCD | ||
Battery Type CR2450 | ||
Plug Type AUS | ||
Power Source Battery | ||
Weight 350g | ||
Standards/Approvals CE | ||
Width 102mm | ||
Length 55mm | ||
Height 212mm | ||
Series MAP | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- CN
The Kern hand grip dynamometer designed for measuring grip strength, particularly beneficial for rehabilitation following accidents or injuries. Its user-friendly design ensures accurate readings for both professionals and patients.
Weighing capacity of 80 kg allows for a wide range of users
Accurate readability of 100 g ensures precise measurements
Net weight of approximately 0.35 kg makes it portable and easy to handle
