Kern FA 20 Force Gauge, Range: FA, Resolution: 0.1 N

N

Subtotal (1 unit)*

$516.44

(exc. GST)

$568.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$516.44

*price indicative

RS Stock No.:
858-012
Mfr. Part No.:
FA 20
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Force Gauge

Accuracy

0.01

Units Measured

N

Resolution

0.1 N

Display Type

Analogue

Weight

600g

Standards/Approvals

REACH

Series

FA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Kern mechanical force gauge offers precise force measurement with a peak-hold function, housed in a robust aluminium casing, Ideal for demanding environments.

Measuring range up to 20 N for diverse applications

Readability of 0.1 N ensures accurate readings

150% overload protection maintains durability

External thread M6 allows for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy