Kern ac 491 J-Hook Turnbuckle, For Use With Force Gauges Up To 500 N
- RS Stock No.:
- 863-500
- Mfr. Part No.:
- ac 491
- Brand:
- Kern
N
Subtotal (1 unit)*
$46.37
(exc. GST)
$51.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.37 |
*price indicative
- RS Stock No.:
- 863-500
- Mfr. Part No.:
- ac 491
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Hook | |
| Accessory Type | J-Hook Turnbuckle | |
| For Use With | Force Gauges Up To 500 N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Hook | ||
Accessory Type J-Hook Turnbuckle | ||
For Use With Force Gauges Up To 500 N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern attachment hook delivers exceptional reliability for professional material testing. Designed seamlessly for Sauter force gauges, this heavy duty metal accessory ensures precise tension measurements under rigorous laboratory conditions.
Dimensions are Compact at 120x50x20 mm for convenient use
Metal housing ensures durability and reliability in varied conditions
Operates effectively within a storage temperature range of -10 °C to 40 °C
Net weight is low at 0.02 kg for easy transport
