Schneider Electric Industrial Duty (On)-Off Foot Switch - SPDT Metal 3A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

$513.95

(exc. GST)

$565.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.95

*price indicative

RS Stock No.:
609-7101
Mfr. Part No.:
XPEM310
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

SPDT

Series

XPEM

Product Type

Foot Switch

Switch Operation

(On)-Off

Housing Material

Metal

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Switch Contact Current

3A

Switch Environment

Industrial Duty

IP Rating

IP66

Terminal Type

Screw

Guard Cover

Yes

Switch Configuration

1 Foot

Hazardous Area Certification

No

Standards/Approvals

EU, REACH

Width

137mm

Length

172.5mm

Colour

Blue

COO (Country of Origin):
MA

Schneider Electric Metal Foot Switch - Harmony XPE - XPEM310


Forming part of the Harmony XPE range, the XPEM310 metal footswitch is ideally suited for issuing a safety "start" instruction for potentially dangerous machines.

Features & Benefits


• The footswitch has does not have a trigger mechanism

• Comprised of a strong and long-lasting metal material

• Customers may hear of this product being referred to by its "short name" - XPEB

• This type of footswitch is provided with a cover

• Aesthetically pleasing blue colour, giving a modern and sleek finish

• Has mechanical durability up to15000000 cycles

• 1 step contact operation

Schneider Electric Footswitches - XPE Range


A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

• Large surface area of pedal assures stability of foot and provides operator comfort

• High and wide protective cover accommodates large sizes and safety boots

• Can be fixed to the floor or on a support for improved stability

• Approvals - U/CSA

• Schneider Electrics XPE range of industrial footswitches are robust

• A great feature of this range of foot switches is that they allow the operator greater freedom of movement

• Available with or without trigger mechanism in 1 or 2 step configurations

• The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed

• Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines

• The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy