- RS Stock No.:
- 136-3183
- Mfr. Part No.:
- 6061000564
- Brand:
- Bernstein AG
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$795.67
(exc. GST)
$875.24
(inc. GST)
Units | Per unit |
1 + | $795.67 |
- RS Stock No.:
- 136-3183
- Mfr. Part No.:
- 6061000564
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F1 UN Series
Professional range of Bernstein limit switches from the F1 UN series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
Specifications
Attribute | Value |
---|---|
Series | F1 |
Foot Switch Type | Emergency Stop Foot Switch |
Contact Configuration | DPDT |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP66, IP67 |
Guard Cover | Yes |
Dimensions | 156 x 250 x 145mm |
Length | 156mm |
Height | 145mm |
Width | 220mm |
Depth | 145mm |
Number of Pedals | 1 |
Related links
- Foot Switch Contact Block for Foot Switch
- RS PRO Foot Switch Bellows for Foot Switch
- RS PRO Foot Switch Bellows for IPX7 Plastic Foot Switch
- Foot Switch Guard Cover for Foot Switch
- ABB Foot Switch Foot Switch - 690V Contact Voltage
- Bernstein AG Foot Switch Latching Foot Switch - Aluminium Case...
- Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT
- Bernstein AG Foot Switch Foot Switch - Aluminium Case Material, SPDT