Bernstein AG Foot Switch Momentary On-Off Foot Switch - Aluminium Case Material, 20 mA Contact Current, 10V Contact
- RS Stock No.:
- 136-3213
- Mfr. Part No.:
- 6161000728
- Brand:
- Bernstein AG
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$594.43
(exc. GST)
$653.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $594.43 |
- RS Stock No.:
- 136-3213
- Mfr. Part No.:
- 6161000728
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F1 UN Series
Professional range of Bernstein limit switches from the F1 UN series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
Specifications
Attribute | Value |
---|---|
Series | F1 |
Foot Switch Type | Emergency Stop Foot Switch |
Switch Operation | Momentary On-Off |
Case Material | Aluminium |
Contact Voltage Rating AC | 10V |
Contact Voltage Rating DC | 10V |
Contact Current Rating | 20 mA |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Colour | Red |
Height | 60mm |
Width | 70mm |
Number of Pedals | 1 |
Length | 220mm |
Dimensions | 220 x 70 x 60mm |
Related links
- Bernstein AG Foot Switch Momentary On-Off Foot Switch - Aluminium...
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case...
- Bernstein AG Foot Switch Latching Foot Switch - Aluminium Case...
- Bernstein AG Foot Switch Foot Switch - Aluminium Case Material, DPDT
- Bernstein AG Foot Switch Foot Switch - Aluminium Case Material, SPDT
- Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case Material, SPDT
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case...
- Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case...