- RS Stock No.:
- 271-2821
- Mfr. Part No.:
- 61104-00007-00
- Brand:
- Tesa
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$195.09
(exc. GST)
$214.60
(inc. GST)
Units | Per unit |
1 + | $195.09 |
- RS Stock No.:
- 271-2821
- Mfr. Part No.:
- 61104-00007-00
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Tesa Foam tape is a high performance 6.4 mm thick closed cell EPDM foam tape with an acrylic adhesive on one side. The EPDM foam is non staining, non corrosive and electrically non conductive. This foam tape is an ideal sealing solution for a wide range of sealing applications across the automotive, marine, food and beverage, enclosure and window glazing industries. Also used for sealing electrical enclosures and switch cabinets.
Flame retardant
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
Specifications
Attribute | Value |
---|---|
Width | 36mm |
Thickness | 6.4mm |
Length | 15m |
Backing Material | EPDM |
Colour | Black |
Model Number | 61104 |
Series | 61104 |