SAM MODM-90 Rectangular Foam Insert, For Use With 53L-9MM
- RS Stock No.:
- 900-784
- Mfr. Part No.:
- MODM-90
- Brand:
- SAM
N
Subtotal (1 unit)*
$58.28
(exc. GST)
$64.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.28 |
*price indicative
- RS Stock No.:
- 900-784
- Mfr. Part No.:
- MODM-90
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Model Number | MODM-90 | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Length | 410mm | |
| Height | 40mm | |
| Width | 180mm | |
| Standards/Approvals | No | |
| For Use With | 53L-9MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Model Number MODM-90 | ||
Product Type Foam Insert | ||
Colour Black | ||
Length 410mm | ||
Height 40mm | ||
Width 180mm | ||
Standards/Approvals No | ||
For Use With 53L-9MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for the composition of toolkits, serving as a reliable replacement option for your set. It allows for secure storage while ensuring tools are organised and easily accessible.
Empty design allows for customisation and organisation
Lightweight at just 0.1 kg for easy handling
Dimensions of 180 mm in width, 410 mm in length, and 40 mm in height
Sold without tools, providing flexibility for replacement needs
Constructed as a consumable, suitable for everyday use
