SAM MODM-74 Rectangular Foam Insert, For Use With Fork Wrenches
- RS Stock No.:
- 900-783
- Mfr. Part No.:
- MODM-74
- Brand:
- SAM
N
Subtotal (1 unit)*
$58.28
(exc. GST)
$64.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.28 |
*price indicative
- RS Stock No.:
- 900-783
- Mfr. Part No.:
- MODM-74
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Model Number | MODM-74 | |
| Foam Shape | Rectangular | |
| Colour | Black | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| For Use With | Fork Wrenches | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Model Number MODM-74 | ||
Foam Shape Rectangular | ||
Colour Black | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals No | ||
For Use With Fork Wrenches | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for efficiently storing fork wrench sets, providing a clean and organised storage solution for your toolbox.
Constructed from Durable foam material for long-lasting use
Accommodates up to 12 fork wrenches for optimal organisation
Compatible with all SAM tool trolleys and workbench units
Serves as a consumable item, reflecting normal wear
