SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- RS Stock No.:
- 898-966
- Mfr. Part No.:
- MODM-257
- Brand:
- SAM
N
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 898-966
- Mfr. Part No.:
- MODM-257
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-257 | |
| Colour | Black | |
| Width | 420mm | |
| Length | 550mm | |
| Height | 50mm | |
| Standards/Approvals | No | |
| For Use With | CP-44ZPM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-257 | ||
Colour Black | ||
Width 420mm | ||
Length 550mm | ||
Height 50mm | ||
Standards/Approvals No | ||
For Use With CP-44ZPM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module serves as a replacement component for the composition CP-44ZPM, designed specifically for efficient storage and organisation.
Weighs merely 0.1 kg, ensuring lightweight handling
Dimensions of 420 mm width, 550 mm length, and 50 mm height facilitate seamless compatibility
Sold without tools, enabling tailored purchasing for customised setups
Categorised as a consumable, suited for specific long-term applications
