SAM MODM-254 Rectangular Foam Insert, For Use With CP-98ZPM
- RS Stock No.:
- 898-963
- Mfr. Part No.:
- MODM-254
- Brand:
- SAM
N
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 898-963
- Mfr. Part No.:
- MODM-254
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-254 | |
| Colour | Black | |
| Width | 420mm | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Length | 550mm | |
| For Use With | CP-98ZPM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-254 | ||
Colour Black | ||
Width 420mm | ||
Standards/Approvals No | ||
Height 50mm | ||
Length 550mm | ||
For Use With CP-98ZPM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for replacement use in conjunction with composition CP-98ZPM, providing a tailored storage solution for your tools.
Lightweight at only 0.1 kg for easy handling
Dimensions of 420 mm in width, 550 mm in length, and 50 mm in height ensure an optimised fit
Sold without tools, making it a flexible choice for users
Categorised as a consumable with a specific guarantee policy
