SAM MODM-253 Rectangular Foam Insert, For Use With CP-55M

N

Subtotal (1 unit)*

$160.68

(exc. GST)

$176.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.68

*price indicative

RS Stock No.:
898-962
Mfr. Part No.:
MODM-253
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Foam Shape

Rectangular

Product Type

Foam Insert

Model Number

MODM-253

Colour

Black

Length

550mm

Width

420mm

Height

50mm

Standards/Approvals

No

For Use With

CP-55M

COO (Country of Origin):
FR
The SAM Empty Foam Module designed for the CP-55MM composition, providing a replacement solution for your foam storage needs. It ensures compatibility and optimal use within your storage setup.

Weighs just 0.1 kg for easy handling

Dimensions of 420 mm in width, 550 mm in length, and 50 mm in height accommodate standard storage needs

Sold without tools, offering flexibility for various applications

Categorised as a consumable with a guarantee reflecting typical wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy