SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- RS Stock No.:
- 898-961
- Mfr. Part No.:
- MODM-252
- Brand:
- SAM
N
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 898-961
- Mfr. Part No.:
- MODM-252
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-252 | |
| Colour | Black | |
| Width | 420mm | |
| Standards/Approvals | No | |
| Length | 550mm | |
| Height | 50mm | |
| For Use With | CP-78MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-252 | ||
Colour Black | ||
Width 420mm | ||
Standards/Approvals No | ||
Length 550mm | ||
Height 50mm | ||
For Use With CP-78MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for CP-78MM compositions, serving as a replacement option for those requiring a new foam solution without tools included.
Weighs only 0.1 kg for easy handling
Dimensions of 420 mm width, 550 mm length, and 50 mm height provide a Compact design
Sold without tools, ensuring cost-effective replacement
Classified as consumable with standard wear phenomena guarantees
