SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
- RS Stock No.:
- 898-958
- Mfr. Part No.:
- MODM-249
- Brand:
- SAM
N
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 898-958
- Mfr. Part No.:
- MODM-249
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Model Number | MODM-249 | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Width | 180mm | |
| Standards/Approvals | No | |
| Length | 410mm | |
| Height | 40mm | |
| For Use With | CP-88MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Model Number MODM-249 | ||
Product Type Foam Insert | ||
Colour Black | ||
Width 180mm | ||
Standards/Approvals No | ||
Length 410mm | ||
Height 40mm | ||
For Use With CP-88MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for the CP-88MM composition, offering a reliable replacement option for your tooling needs. Its tailored design ensures compatibility and functionality within its intended application.
Designed specifically as a replacement foam module for the CP-88MM
Lightweight at just 0.1 kg, facilitating easy handling
Dimensions of 420 mm width, 550 mm length, and 50 mm height ensure optimal fit
Sold without tools, making it a straightforward replacement solution
Categorised as a consumable, indicating standard use and expected wear
