SAM MODM-230 Rectangular Foam Insert, For Use With Z-153-J6MM

N

Subtotal (1 unit)*

$58.28

(exc. GST)

$64.11

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.28

*price indicative

RS Stock No.:
898-955
Mfr. Part No.:
MODM-230
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Model Number

MODM-230

Foam Shape

Rectangular

Product Type

Foam Insert

Colour

Black

Width

180mm

Standards/Approvals

No

Height

40mm

Length

410mm

For Use With

Z-153-J6MM

COO (Country of Origin):
FR
The SAM Empty Foam Module designed specifically for the composition Z-153-J6MM, primarily serving as a replacement solution for tool storage needs.

Empty foam module provides a tailored fit for tools

Sold without tools, enabling customisation of storage

Dimensions ensure compatibility with specified tool sets

Constructed for durability and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy