SAM MODM-223 Rectangular Foam Insert, For Use With EX-007-J8MM
- RS Stock No.:
- 898-953
- Mfr. Part No.:
- MODM-223
- Brand:
- SAM
N
Subtotal (1 unit)*
$100.39
(exc. GST)
$110.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.39 |
*price indicative
- RS Stock No.:
- 898-953
- Mfr. Part No.:
- MODM-223
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-223 | |
| Colour | Black | |
| Length | 410mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| Width | 360mm | |
| For Use With | EX-007-J8MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-223 | ||
Colour Black | ||
Length 410mm | ||
Standards/Approvals No | ||
Height 40mm | ||
Width 360mm | ||
For Use With EX-007-J8MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for secure tool placement and organisation. It serves as a replacement for existing setups, ensuring everything is easily accessible and neatly arranged.
Empty foam module for tool replacement
Weighs only 0.1 kg, making it lightweight
Dimensions include a width of 360 mm and length of 410 mm
Height is 40 mm, ensuring compatibility with various tool setups
Categorised as a consumable, with normal wear considerations
