SAM MODM-221 Rectangular Foam Insert, For Use With 791-J9MM
- RS Stock No.:
- 898-951
- Mfr. Part No.:
- MODM-221
- Brand:
- SAM
N
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 898-951
- Mfr. Part No.:
- MODM-221
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Model Number | MODM-221 | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Height | 40mm | |
| Width | 180mm | |
| Standards/Approvals | No | |
| Length | 410mm | |
| For Use With | 791-J9MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Model Number MODM-221 | ||
Product Type Foam Insert | ||
Colour Black | ||
Height 40mm | ||
Width 180mm | ||
Standards/Approvals No | ||
Length 410mm | ||
For Use With 791-J9MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for the 791-J9MM composition, providing a replacement solution that accommodates tools efficiently. This module ensures a tailored fit for safe storage.
Sold without tools, allowing for customisation
Dimensions: 180mm width, 410mm length, and 40mm height
Lightweight design facilitates easy handling and placement
Classified as a consumable, subject to normal wear
Ideal for replacing worn-out foam in tool compositions
