SAM MODM-218 Rectangular Foam Insert, For Use With 7-J11MM
- RS Stock No.:
- 898-950
- Mfr. Part No.:
- MODM-218
- Brand:
- SAM
N
Subtotal (1 unit)*
$100.39
(exc. GST)
$110.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.39 |
*price indicative
- RS Stock No.:
- 898-950
- Mfr. Part No.:
- MODM-218
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-218 | |
| Colour | Black | |
| Width | 180mm | |
| Standards/Approvals | No | |
| Length | 410mm | |
| Height | 40mm | |
| For Use With | 7-J11MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-218 | ||
Colour Black | ||
Width 180mm | ||
Standards/Approvals No | ||
Length 410mm | ||
Height 40mm | ||
For Use With 7-J11MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for efficient tool storage, specifically tailored for organising tool compositions. Its modular design provides simplicity in replacement and maximises storage space.
Constructed for composition 7-J11MM, ensuring compatibility with existing setups
Lightweight design facilitates easy relocation and management
Dimensions include 180mm width, 410mm length, and 40mm height for effective spatial utilisation
Sold without tools, allowing personalised configuration for storage needs
