SAM MODM-205 Rectangular Foam Insert, For Use With 270A-J20MM

N

Subtotal (1 unit)*

$58.28

(exc. GST)

$64.11

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.28

*price indicative

RS Stock No.:
898-948
Mfr. Part No.:
MODM-205
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Model Number

MODM-205

Foam Shape

Rectangular

Product Type

Foam Insert

Colour

Black

Standards/Approvals

No

Width

180mm

Height

40mm

Length

410mm

For Use With

270A-J20MM

COO (Country of Origin):
FR
The SAM Empty Foam Module is specifically designed for seamless replacement in tool boxes. This essential component ensures efficiency and organisation within your tool storage solutions.

Empty foam module for effective replacement

Accommodates Composition 270A-J20MM for tailored compatibility

Lightweight design for easy handling

Marking guarantee as consumable, recognising normal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy