SAM MODM-190 Rectangular Foam Insert, For Use With CP-SDJMM

N

Subtotal (1 unit)*

$100.39

(exc. GST)

$110.43

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.39

*price indicative

RS Stock No.:
898-947
Mfr. Part No.:
MODM-190
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Model Number

MODM-190

Product Type

Foam Insert

Foam Shape

Rectangular

Colour

Black

Standards/Approvals

No

Width

360mm

Length

410mm

Height

40mm

For Use With

CP-SDJMM

COO (Country of Origin):
FR
The SAM Empty Foam Module provides a tailored solution for securely storing tools in the composition CP-SDJMM, ensuring optimal organisation and protection.

Empty foam module designed for replacement use

Weighs only 0.1 kg for easy handling

Dimensions include a width of 360 mm, a length of 410 mm, and a height of 40 mm

Sold without tools, allowing for complete customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy