SAM MODM-189 Rectangular Foam Insert, For Use With CP-SRJMM
- RS Stock No.:
- 898-946
- Mfr. Part No.:
- MODM-189
- Brand:
- SAM
N
Subtotal (1 unit)*
$100.39
(exc. GST)
$110.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.39 |
*price indicative
- RS Stock No.:
- 898-946
- Mfr. Part No.:
- MODM-189
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Model Number | MODM-189 | |
| Colour | Black | |
| Length | 410mm | |
| Width | 360mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| For Use With | CP-SRJMM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Model Number MODM-189 | ||
Colour Black | ||
Length 410mm | ||
Width 360mm | ||
Standards/Approvals No | ||
Height 40mm | ||
For Use With CP-SRJMM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module provides a practical solution for replacing lost or damaged foam in tool compositions. It is specifically designed for optimal fit within the designated tool storage system.
Empty foam module for replacement without tools
Designed specifically for 2/3 of the tool composition
Lightweight at only 0.15 kg for easy handling
Dimensions of 360 mm in width, 410 mm in length, and a height of 40 mm
