SAM MODM-188 Rectangular Foam Insert, For Use With CP-STJMM
- RS Stock No.:
- 898-945
- Mfr. Part No.:
- MODM-188
- Brand:
- SAM
N
Subtotal (1 unit)*
$100.39
(exc. GST)
$110.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.39 |
*price indicative
- RS Stock No.:
- 898-945
- Mfr. Part No.:
- MODM-188
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Model Number | MODM-188 | |
| Foam Shape | Rectangular | |
| Colour | Black | |
| Height | 40mm | |
| Length | 410mm | |
| Width | 360mm | |
| Standards/Approvals | No | |
| For Use With | CP-STJMM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Model Number MODM-188 | ||
Foam Shape Rectangular | ||
Colour Black | ||
Height 40mm | ||
Length 410mm | ||
Width 360mm | ||
Standards/Approvals No | ||
For Use With CP-STJMM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for the composition CP-STJMM, intended for tool replacement needs, ensuring organisation and protection for your equipment.
Empty module provides a straightforward replacement solution
Sold without tools for flexibility in selection
Lightweight design at 0.154 kg allows for easy handling
Dimensions include a width of 360 mm, length of 410 mm, and height of 40 mm
