SAM MODM-187 Rectangular Foam Insert, For Use With CP-SCJMM
- RS Stock No.:
- 898-944
- Mfr. Part No.:
- MODM-187
- Brand:
- SAM
N
Subtotal (1 unit)*
$100.39
(exc. GST)
$110.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.39 |
*price indicative
- RS Stock No.:
- 898-944
- Mfr. Part No.:
- MODM-187
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Model Number | MODM-187 | |
| Foam Shape | Rectangular | |
| Colour | Black | |
| Length | 410mm | |
| Width | 360mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| For Use With | CP-SCJMM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Model Number MODM-187 | ||
Foam Shape Rectangular | ||
Colour Black | ||
Length 410mm | ||
Width 360mm | ||
Standards/Approvals No | ||
Height 40mm | ||
For Use With CP-SCJMM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed as a replacement for the composition CP-SCJMM, providing a specific storage solution for tools by maintaining an organised layout.
Empty foam module allows for seamless tool replacement
Designed specifically for composition CP-SCJMM
Lightweight at only 0.1 kg for easy handling
Dimensions measure 360 mm in width, 410 mm in length, and 40 mm in height
