SAM MODM-184 Rectangular Foam Insert, For Use With 75-SHR60-1MM
- RS Stock No.:
- 898-941
- Mfr. Part No.:
- MODM-184
- Brand:
- SAM
N
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 898-941
- Mfr. Part No.:
- MODM-184
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-184 | |
| Colour | Black | |
| Width | 540mm | |
| Height | 40mm | |
| Length | 410mm | |
| Standards/Approvals | No | |
| For Use With | 75-SHR60-1MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-184 | ||
Colour Black | ||
Width 540mm | ||
Height 40mm | ||
Length 410mm | ||
Standards/Approvals No | ||
For Use With 75-SHR60-1MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for use with composition 75-SHR60-1MM, facilitating tool replacement while fitting seamlessly into the storage system. It efficiently organises tools for quick access and enhanced usability.
Empty foam module specifically designed for tool replacement
Weighs only 0.2 kg, making it lightweight and portable
Dimensions measure 540 mm in width, 410 mm in length, and 40 mm in height
Categorised under consumable guarantee, suitable for regular wear and tear
