DWYER INSTRUMENTS VFA Series Variable Area Flow Meter for Air, 0.6 l/min Min, 5 L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-7756
Mfr. Part No.:
VFA-23-SSV
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Media Monitored

Air

Device Type

Variable Area

Minimum Flow Rate

0.6 l/min

Maximum Flow Rate

5 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

10 (Without Valve) bar, 6.9 (With Valve) bar

Material

Acrylic Plastic

Maximum Media Temperature

+38 (Without Valve) °C, +48 (With Valve) °C

Series

VFA

Non Compliant