Endress+Hauser Flowphant DTT35 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
- RS Stock No.:
- 288-8903
- Distrelec Article No.:
- 304-07-961
- Mfr. Part No.:
- DTT35-A1A111PH2BAA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$796.71
(exc. GST)
$876.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.71 |
*price indicative
- RS Stock No.:
- 288-8903
- Distrelec Article No.:
- 304-07-961
- Mfr. Part No.:
- DTT35-A1A111PH2BAA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Liquid | |
| Device Type | Mass Flow Rate | |
| Minimum Flow Rate | 0.03 m/s | |
| Maximum Flow Rate | 3 m/s | |
| Supply Voltage | 18 - 30 V | |
| Series | Flowphant DTT35 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Liquid | ||
Device Type Mass Flow Rate | ||
Minimum Flow Rate 0.03 m/s | ||
Maximum Flow Rate 3 m/s | ||
Supply Voltage 18 - 30 V | ||
Series Flowphant DTT35 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Flowphant T DTT35 is a compact flow switch for the safe monitoring of flow rates and temperature in hygienic processes.
Function check and process information onsite thanks to digital display at device
Top housing section which can be rotated 310° and rotatable display make it possible to read the measured values in all orientations
Top housing section which can be rotated 310° and rotatable display make it possible to read the measured values in all orientations
Related links
- Endress+Hauser Flowphant DTT35 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser DTT35 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
